AHA227M10X16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,678
Unit Price: RM5.44000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,750
Unit Price: RM6.30000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,688
Unit Price: RM5.44000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: RM5.56000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 900
Unit Price: RM3.90000
Datasheet

Direct


Chemi-Con
In Stock: 834
Unit Price: RM2.44000
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: RM2.56000
Datasheet

Upgrade


Rubycon
In Stock: 1,985
Unit Price: RM2.05000
Datasheet

Upgrade


Rubycon
In Stock: 775
Unit Price: RM2.56000
Datasheet

Upgrade


Rubycon
In Stock: 3,671
Unit Price: RM3.43000
Datasheet

Upgrade


Rubycon
In Stock: 8,431
Unit Price: RM2.05000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 5,346
Unit Price: RM2.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28,122
Unit Price: RM2.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23,004
Unit Price: RM2.40000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.7Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA227M10X16T-F

DigiKey Part Number
AHA227M10X16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA227M10X16T-F
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.7Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
1.7Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
178.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.28808RM1,159.27
Manufacturers Standard Package
Unit Price without VAT:RM1.28808
Unit Price with VAT:RM1.41689