AHA477M10F24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: RM5.91000
Datasheet

Direct


Panasonic Industry
In Stock: 1,174
Unit Price: RM4.02000
Datasheet

Direct


Panasonic Industry
In Stock: 1,882
Unit Price: RM3.35000
Datasheet

Direct


Chemi-Con
In Stock: 812
Unit Price: RM3.03000
Datasheet

Direct


Chemi-Con
In Stock: 486
Unit Price: RM4.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 896
Unit Price: RM4.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,693
Unit Price: RM3.94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9,581
Unit Price: RM3.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7,510
Unit Price: RM3.59000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA477M10F24B-F

DigiKey Part Number
AHA477M10F24B-F-ND
Manufacturer
Manufacturer Product Number
AHA477M10F24B-F
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types