
ATB226M035 | |
|---|---|
DigiKey Part Number | 1572-ATB226M035TR-ND - Tape & Reel (TR) 1572-ATB226M035CT-ND - Cut Tape (CT) 1572-ATB226M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB226M035 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8.44Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.228" W (5.30mm x 5.80mm) |
ESR (Equivalent Series Resistance) 8.44Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.17000 | RM11.70 |
| 50 | RM0.86360 | RM43.18 |
| 100 | RM0.76590 | RM76.59 |
| 500 | RM0.59754 | RM298.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54435 | RM544.35 |
| 2,000 | RM0.50011 | RM1,000.22 |
| 3,000 | RM0.47776 | RM1,433.28 |
| 5,000 | RM0.45285 | RM2,264.25 |
| 7,000 | RM0.43820 | RM3,067.40 |
| 10,000 | RM0.42404 | RM4,240.40 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |


