47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.39Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB476M050

DigiKey Part Number
1572-ATB476M050TR-ND - Tape & Reel (TR)
1572-ATB476M050CT-ND - Cut Tape (CT)
1572-ATB476M050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB476M050
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.39Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.417" W (10.30mm x 10.60mm)
ESR (Equivalent Series Resistance)
3.39Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,895
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.45900RM24.59
50RM1.86200RM93.10
100RM1.67330RM167.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.34780RM673.90
1,000RM1.24512RM1,245.12
1,500RM1.19332RM1,789.98
2,500RM1.13552RM2,838.80
3,500RM1.10156RM3,855.46
5,000RM1.06874RM5,343.70
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600