Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



AVE107M16X16T-F | |
|---|---|
DigiKey Part Number | 338-3963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVE107M16X16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 3.32Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25X16T-F | Cornell Dubilier Knowles | 174 | 338-AFK107M25X16T-FCT-ND | RM5.75000 | Upgrade |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5,763 | 338-2144-1-ND | RM5.59000 | Upgrade |
| AVS107M25X16T-F | Cornell Dubilier Knowles | 831 | 338-AVS107M25X16T-FCT-ND | RM3.74000 | Upgrade |
| AVS107M35X16T-F | Cornell Dubilier Knowles | 900 | 338-AVS107M35X16T-FCT-ND | RM3.82000 | Upgrade |
| AVE107M16E16T-F | Cornell Dubilier Knowles | 1,840 | 338-1798-1-ND | RM2.76000 | Similar |













