AVE107M25E16T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 6,210
Unit Price: RM4.57000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 719
Unit Price: RM5.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 831
Unit Price: RM3.59000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,432
Unit Price: RM1.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,235
Unit Price: RM3.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM2.76000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,101
Unit Price: RM3.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM3.51000
Datasheet

Upgrade


Nichicon
In Stock: 18,726
Unit Price: RM2.40000
Datasheet

Upgrade


Nichicon
In Stock: 633
Unit Price: RM2.72000
Datasheet

Similar


Panasonic Industry
In Stock: 21,719
Unit Price: RM2.88000
Datasheet

Similar


Panasonic Industry
In Stock: 24,742
Unit Price: RM2.60000
Datasheet

Similar


Panasonic Industry
In Stock: 4,859
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: RM0.57190
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE107M25E16T-F

DigiKey Part Number
338-1806-2-ND - Tape & Reel (TR)
338-1806-1-ND - Cut Tape (CT)
338-1806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVE107M25E16T-F
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.32Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2.32Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
217 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes