CM0(4,5,6,7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM06FD471JO3

DigiKey Part Number
CM06FD471JO3-ND
Manufacturer
Manufacturer Product Number
CM06FD471JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.642" L x 0.201" W (16.30mm x 5.10mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM28.10000RM28.10
10RM20.76800RM207.68
50RM17.83320RM891.66
100RM16.92560RM1,692.56
500RM15.38914RM7,694.57
1,000RM14.91301RM14,913.01
2,500RM14.40997RM36,024.92
Manufacturers Standard Package
Unit Price without VAT:RM28.10000
Unit Price with VAT:RM30.91000