CMR04E200JODP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM49.26093
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM79.50471
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM54.11878
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM72.83784
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM87.58500
Datasheet
20 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04E200JODP

DigiKey Part Number
CMR04E200JODP-ND
Manufacturer
Manufacturer Product Number
CMR04E200JODP
Description
CAP MICA 20PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
20 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.358" L x 0.189" W (9.10mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04E200JODMCornell Dubilier Knowles0CMR04E200JODM-NDRM49.26093Parametric Equivalent
CMR04E200JODRCornell Dubilier Knowles0CMR04E200JODR-NDRM79.50471Parametric Equivalent
CMR04E200JPDMCornell Dubilier Knowles0CMR04E200JPDM-NDRM54.11878Parametric Equivalent
CMR04E200JPDPCornell Dubilier Knowles0CMR04E200JPDP-NDRM72.83784Parametric Equivalent
CMR04E200JPDRCornell Dubilier Knowles0CMR04E200JPDR-NDRM87.58500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
40RM66.61550RM2,664.62
Manufacturers Standard Package
Unit Price without VAT:RM66.61550
Unit Price with VAT:RM73.27705