
FCP0805C103J-J2 | |
|---|---|
DigiKey Part Number | 338-4077-2-ND - Tape & Reel (TR) 338-4077-1-ND - Cut Tape (CT) 338-4077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805C103J-J2 |
Description | CAP FILM 10000PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.67000 | RM3.67 |
| 10 | RM2.35000 | RM23.50 |
| 50 | RM1.81940 | RM90.97 |
| 100 | RM1.65620 | RM165.62 |
| 500 | RM1.38068 | RM690.34 |
| 1,000 | RM1.29552 | RM1,295.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.31004 | RM3,930.12 |
| 6,000 | RM1.25495 | RM7,529.70 |
| 9,000 | RM1.22734 | RM11,046.06 |
| 15,000 | RM1.19674 | RM17,951.10 |
| 21,000 | RM1.17885 | RM24,755.85 |
| 30,000 | RM1.16163 | RM34,848.90 |
| Unit Price without VAT: | RM3.67000 |
|---|---|
| Unit Price with VAT: | RM4.03700 |

