
FCP0805H222G-J1 | |
|---|---|
DigiKey Part Number | 338-FCP0805H222G-J1TR-ND - Tape & Reel (TR) 338-FCP0805H222G-J1CT-ND - Cut Tape (CT) 338-FCP0805H222G-J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H222G-J1 |
Description | CAP FILM 2200PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.54100 | RM25.41 |
| 50 | RM1.97780 | RM98.89 |
| 100 | RM1.80370 | RM180.37 |
| 500 | RM1.50988 | RM754.94 |
| 1,000 | RM1.41899 | RM1,418.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.30673 | RM3,920.19 |
| 6,000 | RM1.25177 | RM7,510.62 |
| 9,000 | RM1.22423 | RM11,018.07 |
| 15,000 | RM1.19371 | RM17,905.65 |
| 21,000 | RM1.17586 | RM24,693.06 |
| 30,000 | RM1.15869 | RM34,760.70 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

