0.1 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1210C104J-G3

DigiKey Part Number
338-3627-2-ND - Tape & Reel (TR)
338-3627-1-ND - Cut Tape (CT)
338-3627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCP1210C104J-G3
Description
CAP FILM 0.1UF 5% 16VDC 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.091" (2.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,754
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.62000RM6.62
10RM4.38900RM43.89
50RM3.51220RM175.61
100RM3.24100RM324.10
500RM2.78330RM1,391.65
1,000RM2.64165RM2,641.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.52505RM5,050.10
4,000RM2.42903RM9,716.12
6,000RM2.38092RM14,285.52
10,000RM2.32758RM23,275.80
14,000RM2.29640RM32,149.60
Manufacturers Standard Package
Unit Price without VAT:RM6.62000
Unit Price with VAT:RM7.28200