
FCP1210H223G-G2 | |
|---|---|
DigiKey Part Number | 338-FCP1210H223G-G2TR-ND - Tape & Reel (TR) 338-FCP1210H223G-G2CT-ND - Cut Tape (CT) 338-FCP1210H223G-G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H223G-G2 |
Description | CAP FILM 0.022UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.86500 | RM38.65 |
| 50 | RM3.10780 | RM155.39 |
| 100 | RM2.85450 | RM285.45 |
| 500 | RM2.39000 | RM1,195.00 |
| 1,000 | RM2.23256 | RM2,232.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.97361 | RM3,947.22 |
| 4,000 | RM1.89353 | RM7,574.12 |
| 6,000 | RM1.85340 | RM11,120.40 |
| 10,000 | RM1.80893 | RM18,089.30 |
| 14,000 | RM1.78292 | RM24,960.88 |
| 20,000 | RM1.75790 | RM35,158.00 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

