
HZA336M080G24T-F | |
|---|---|
DigiKey Part Number | 338-HZA336M080G24T-FTR-ND - Tape & Reel (TR) 338-HZA336M080G24T-FCT-ND - Cut Tape (CT) 338-HZA336M080G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA336M080G24T-F |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.62000 | RM19.62 |
| 10 | RM13.46700 | RM134.67 |
| 50 | RM10.91780 | RM545.89 |
| 100 | RM10.11400 | RM1,011.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.73332 | RM4,366.66 |
| 1,000 | RM8.29922 | RM8,299.22 |
| 1,500 | RM8.08033 | RM12,120.50 |
| 2,500 | RM7.83644 | RM19,591.10 |
| 3,500 | RM7.69312 | RM26,925.92 |
| 5,000 | RM7.55474 | RM37,773.70 |
| Unit Price without VAT: | RM19.62000 |
|---|---|
| Unit Price with VAT: | RM21.58200 |


