HZA566M063G24VT-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 426
Unit Price: RM19.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 953
Unit Price: RM8.23000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM10.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,079
Unit Price: RM9.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM6.38000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: RM5.56000
Datasheet
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
HZ(A,C)_V Series_Bottom

HZA566M063G24VT-F

DigiKey Part Number
338-4243-2-ND - Tape & Reel (TR)
338-4243-1-ND - Cut Tape (CT)
338-4243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZA566M063G24VT-F
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Cornell Dubilier Knowles
Ratings
AEC-Q200
Series
Applications
Automotive, Bypass, Decoupling
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HZA566M063G24T-FCornell Dubilier Knowles426338-HZA566M063G24T-FCT-NDRM19.62000Parametric Equivalent
63CEV56M10X10.5Rubycon9531189-63CEV56M10X10.5CT-NDRM8.23000Parametric Equivalent
63PEV56M10X10.5Rubycon063PEV56M10X10.5CT-NDRM10.05000Parametric Equivalent
EEH-ZA1J560PPanasonic Industry2,079P15449CT-NDRM9.18000Parametric Equivalent
EEH-ZA1J560VPanasonic Industry0P19829CT-NDRM6.38000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.63000RM21.63
10RM14.92500RM149.25
50RM12.14940RM607.47
100RM11.27510RM1,127.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.77278RM4,886.39
1,000RM9.30065RM9,300.65
1,500RM9.06250RM13,593.75
2,500RM8.79720RM21,993.00
3,500RM8.64133RM30,244.65
Manufacturers Standard Package
Unit Price without VAT:RM21.63000
Unit Price with VAT:RM23.79300