LP682M050E7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM9.35750
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,902
Unit Price: RM36.92000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 877
Unit Price: RM43.26000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM8.91425
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM10.48040
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM12.25660
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM14.07960
Datasheet

Direct


Nichicon
In Stock: 160
Unit Price: RM21.71000
Datasheet
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP682M050E7P3

DigiKey Part Number
LP682M050E7P3-ND
Manufacturer
Manufacturer Product Number
LP682M050E7P3
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
49mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.16 A @ 120 Hz
Ripple Current @ High Frequency
3.476 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.