LPX681M250H3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM14.51535
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM14.98698
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM12.41927
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,881
Unit Price: RM28.01000
Datasheet

Direct


Nichicon
In Stock: 11
Unit Price: RM18.68000
Datasheet

Upgrade


Nichicon
In Stock: 200
Unit Price: RM26.87000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX681M250H3P3

DigiKey Part Number
LPX681M250H3P3-ND
Manufacturer
Manufacturer Product Number
LPX681M250H3P3
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
2.75 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.