1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 Pkg
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC12FA101J-TF

DigiKey Part Number
338-MC12FA101J-TFTR-ND - Tape & Reel (TR)
338-MC12FA101J-TFCT-ND - Cut Tape (CT)
338-MC12FA101J-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC12FA101J-TF
Description
CAP MICA 100PF 5% 100V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,897
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.19000RM13.19
10RM9.21900RM92.19
50RM7.63580RM381.79
100RM7.14650RM714.65
500RM6.31856RM3,159.28
1,000RM6.25326RM6,253.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.74528RM17,235.84
6,000RM5.59009RM33,540.54
Manufacturers Standard Package
Unit Price without VAT:RM13.19000
Unit Price with VAT:RM14.50900