Parametric Equivalent
Parametric Equivalent




MC18FA331G-TF | |
|---|---|
DigiKey Part Number | MC18FA331G-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC18FA331G-TF |
Description | CAP MICA 330PF 2% 100V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 100 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM14.71996 | RM14,719.96 |
| Unit Price without VAT: | RM14.71996 |
|---|---|
| Unit Price with VAT: | RM16.19196 |


