MC18FD241G-TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM25.64130
Datasheet
240 pF Mica Capacitor 500 V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 pF Mica Capacitor 500 V 1812 (4532 Metric)
CDE Mica Chip Capacitors

MC18FD241G-TF

DigiKey Part Number
MC18FD241G-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC18FD241G-TF
Description
CAP MICA 240PF 2% 500V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 pF Mica Capacitor 500 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
240 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM15.15387RM15,153.87
Manufacturers Standard Package
Unit Price without VAT:RM15.15387
Unit Price with VAT:RM16.66926