470 pF Mica Capacitor 500 V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF Mica Capacitor 500 V 1812 (4532 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC18FD471J-TF

DigiKey Part Number
338-MC18FD471J-TFTR-ND - Tape & Reel (TR)
338-MC18FD471J-TFCT-ND - Cut Tape (CT)
338-MC18FD471J-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC18FD471J-TF
Description
CAP MICA 470PF 5% 500V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 500 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
470 pF
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC18FD471J-FCornell Dubilier Knowles2,310338-1128-NDRM19.54000Parametric Equivalent
In-Stock: 94
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.29000RM20.29
10RM14.65700RM146.57
50RM12.41580RM620.79
100RM11.72230RM1,172.23
500RM10.54856RM5,274.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.18502RM10,185.02
2,000RM9.88558RM19,771.16
3,000RM9.73557RM29,206.71
Manufacturers Standard Package
Unit Price without VAT:RM20.29000
Unit Price with VAT:RM22.31900