330 µF 250 V Aluminum Electrolytic Capacitors FlatPack 426mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP331M250EK0C

DigiKey Part Number
MLP331M250EK0C-ND
Manufacturer
Manufacturer Product Number
MLP331M250EK0C
Description
CAP ALUM 330UF 20% 250V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors FlatPack 426mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
426mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
FlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM508.85000RM508.85
16RM406.37188RM6,501.95
64RM383.11078RM24,519.09
Manufacturers Standard Package
Unit Price without VAT:RM508.85000
Unit Price with VAT:RM559.73500

Other Suppliers on DigiKey

230In Stock
Ships from WEC