SEK100M350ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,980
Unit Price: RM58.36000
Datasheet

Upgrade


KEMET
In Stock: 1,510
Unit Price: RM57.76000
Datasheet

Upgrade


Nichicon
In Stock: 715
Unit Price: RM63.12000
Datasheet

Upgrade


Nichicon
In Stock: 1,400
Unit Price: RM55.98000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 352
Unit Price: RM48.24000
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 26.54Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK100M350ST

DigiKey Part Number
SEK100M350ST-ND
Manufacturer
Manufacturer Product Number
SEK100M350ST
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 26.54Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
26.54Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
171 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.