1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK102M050ST

DigiKey Part Number
338-1729-ND
Manufacturer
Manufacturer Product Number
SEK102M050ST
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
160mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM59.45000RM59.45
10RM43.49800RM434.98
50RM36.92640RM1,846.32
100RM34.85920RM3,485.92
500RM31.31284RM15,656.42
1,000RM30.23595RM30,235.95
Manufacturers Standard Package
Unit Price without VAT:RM59.45000
Unit Price with VAT:RM65.39500