Direct

SK330M450ST | |
|---|---|
DigiKey Part Number | 338-1681-ND |
Manufacturer | |
Manufacturer Product Number | SK330M450ST |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8.04Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8.04Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2WM330 | Panasonic Industry | 4 | P5346-ND | RM9.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM4.36063 | RM17,442.52 |
| Unit Price without VAT: | RM4.36063 |
|---|---|
| Unit Price with VAT: | RM4.79669 |


