
SLP102M100A3P3 | |
|---|---|
DigiKey Part Number | SLP102M100A3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP102M100A3P3 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 265mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.45000 | RM17.45 |
| 10 | RM10.63400 | RM106.34 |
| 50 | RM9.20860 | RM460.43 |
| 100 | RM7.08290 | RM708.29 |
| 500 | RM6.94558 | RM3,472.79 |
| 1,000 | RM6.89973 | RM6,899.73 |
| 2,500 | RM6.84889 | RM17,122.22 |
| 5,000 | RM6.81226 | RM34,061.30 |
| Unit Price without VAT: | RM17.45000 |
|---|---|
| Unit Price with VAT: | RM19.19500 |

