
SLP221M250A3P3 | |
|---|---|
DigiKey Part Number | 338-1479-ND |
Manufacturer | |
Manufacturer Product Number | SLP221M250A3P3 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 905mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.66000 | RM14.66 |
| 10 | RM9.92500 | RM99.25 |
| 50 | RM7.95800 | RM397.90 |
| 100 | RM7.33750 | RM733.75 |
| 500 | RM6.27162 | RM3,135.81 |
| 1,000 | RM5.93640 | RM5,936.40 |
| 2,500 | RM5.57896 | RM13,947.40 |
| 5,000 | RM5.44981 | RM27,249.05 |
| Unit Price without VAT: | RM14.66000 |
|---|---|
| Unit Price with VAT: | RM16.12600 |

