470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 706mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP471M450H4P3

DigiKey Part Number
338-1945-ND
Manufacturer
Manufacturer Product Number
SLP471M450H4P3
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 706mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
SLP471M450H4P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
1.772" (45.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Snap-In
ESR (Equivalent Series Resistance)
706mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ471M450A452Cornell Dubilier Knowles2,884338-3939-NDRM490.45000Similar
381LR471M450A052Cornell Dubilier Knowles31,672338-3776-NDRM483.66000Similar
381LX471M450A052Cornell Dubilier Knowles6,020338-2733-NDRM450.36000Similar
LGW2W471MELC45Nichicon51493-3239-NDRM421.26000Direct
B43504A5477M000TDK1,853495-4253-NDRM880.67000Similar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM59.38000RM59.38
40RM37.62000RM1,504.80
80RM35.42800RM2,834.24
120RM34.32233RM4,118.68
520RM31.19344RM16,220.59
1,000RM30.18355RM30,183.55
Manufacturers Standard Package
Unit Price without VAT:RM59.38000
Unit Price with VAT:RM65.31800