4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP472M050C5P3

DigiKey Part Number
338-1516-ND
Manufacturer
Manufacturer Product Number
SLP472M050C5P3
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
99mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6,187 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.33000RM18.33
10RM12.55700RM125.57
50RM10.16500RM508.25
100RM9.41050RM941.05
500RM8.67744RM4,338.72
Manufacturers Standard Package
Unit Price without VAT:RM18.33000
Unit Price with VAT:RM20.16300

Other Suppliers on DigiKey

6,187In Stock
Ships from WEC