100 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FH35SN

DigiKey Part Number
2899-D38999/20FH35SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/20FH35SN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
100
Ingress Protection
Waterproof
Grade
Military
Material Flammability Rating
UL94 V-0
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
23-35
Current Rating (Amps)
5A
Shell Size, MIL
H
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of RM59,100.00 or more for products shipped by Air Electro Inc.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
2RM605.65500RM1,211.31
10RM586.19300RM5,861.93
26RM567.83269RM14,763.65
50RM559.08600RM27,954.30
100RM526.69920RM52,669.92
250RM519.13440RM129,783.60
500RM497.85840RM248,929.20
Unit Price without VAT:RM605.65500
Unit Price with VAT:RM666.22050