
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 53 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-53 | Current Rating (Amps) 7.5A |
Shell Size, MIL H | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM431.73500 | RM863.47 |
| 10 | RM417.83100 | RM4,178.31 |
| 26 | RM404.79615 | RM10,524.70 |
| 50 | RM398.55500 | RM19,927.75 |
| 100 | RM375.48700 | RM37,548.70 |
| 250 | RM370.11500 | RM92,528.75 |
| 500 | RM354.86800 | RM177,434.00 |
| Unit Price without VAT: | RM431.73500 |
|---|---|
| Unit Price with VAT: | RM474.90850 |


