
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size, MIL B | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM306.21500 | RM612.43 |
| 10 | RM296.28800 | RM2,962.88 |
| 26 | RM287.06846 | RM7,463.78 |
| 50 | RM282.65560 | RM14,132.78 |
| 100 | RM266.26520 | RM26,626.52 |
| 250 | RM262.40400 | RM65,601.00 |
| 500 | RM251.68720 | RM125,843.60 |
| Unit Price without VAT: | RM306.21500 |
|---|---|
| Unit Price with VAT: | RM336.83650 |



