
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM403.85000 | RM807.70 |
| 10 | RM390.81300 | RM3,908.13 |
| 26 | RM378.64692 | RM9,844.82 |
| 50 | RM372.80100 | RM18,640.05 |
| 100 | RM351.15500 | RM35,115.50 |
| 250 | RM346.17800 | RM86,544.50 |
| 500 | RM331.95800 | RM165,979.00 |
| Unit Price without VAT: | RM403.85000 |
|---|---|
| Unit Price with VAT: | RM444.23500 |


