3 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26KA98SN

DigiKey Part Number
2899-D38999/26KA98SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26KA98SN
Description
STAINLESS STEEL D38999 SERIES II
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Firewall Usage
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of RM59,100.00 or more for products shipped by Air Electro Inc.
All prices are in MYR
Box
QuantityUnit PriceExt Price
2RM353.26000RM706.52
10RM335.59700RM3,355.97
50RM318.81780RM15,940.89
100RM302.85010RM30,285.01
500RM287.73064RM143,865.32
1,000RM273.35291RM273,352.91
10,000RM259.68174RM2,596,817.40
Unit Price without VAT:RM353.26000
Unit Price with VAT:RM388.58600