22 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WC35PA

DigiKey Part Number
2899-D38999/26WC35PACO-ND
Manufacturer
Manufacturer Product Number
D38999/26WC35PA
Description
CONN PLUG MALE 22POS GOLD CRIMP
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Gold
Series
Color
Olive Drab
Packaging
Box
Ingress Protection
Environment Resistant
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Coupling Nut
Number of Positions
22
Shielding
Shell Size - Insert
13-35
Current Rating (Amps)
5A
Shell Size, MIL
C
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Aerospace, Aviation, Military
Shell Material
Aluminum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of RM59,250.00 or more for products shipped by Air Electro Inc.
All prices are in MYR
Box
QuantityUnit PriceExt Price
2RM319.24000RM638.48
10RM308.96900RM3,089.69
26RM299.33115RM7,782.61
50RM294.67000RM14,733.50
100RM277.60600RM27,760.60
250RM273.65600RM68,414.00
500RM262.43800RM131,219.00
Unit Price without VAT:RM319.24000
Unit Price with VAT:RM351.16400