
AEA600F-24 | |
|---|---|
DigiKey Part Number | 1776-AEA600F-24-ND |
Manufacturer | |
Manufacturer Product Number | AEA600F-24 |
Description | AC/DC CONVERTER 24V 420W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.32" L x 5.00" W x 1.61" H (185.9mm x 127.0mm x 40.9mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,096.86000 | RM1,096.86 |
| 5 | RM1,044.67600 | RM5,223.38 |
| 10 | RM1,022.97800 | RM10,229.78 |
| 25 | RM994.97600 | RM24,874.40 |
| Unit Price without VAT: | RM1,096.86000 |
|---|---|
| Unit Price with VAT: | RM1,206.54600 |

