Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRNS6

DigiKey Part Number
1776-1110-ND
Manufacturer
Manufacturer Product Number
BRNS6
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
BRNS6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.2mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM33.53000RM33.53
5RM32.26800RM161.34
10RM31.74900RM317.49
25RM31.06760RM776.69
50RM30.56420RM1,528.21
100RM30.06730RM3,006.73
250RM29.42204RM7,355.51
500RM28.94260RM14,471.30
Manufacturers Standard Package
Unit Price without VAT:RM33.53000
Unit Price with VAT:RM36.88300