Isolated Module DC DC Converter 1 Output 15V 26.5A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS4004815

DigiKey Part Number
1776-CHS4004815-ND
Manufacturer
Manufacturer Product Number
CHS4004815
Description
DC DC CONVERTER 15V 398W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 26.5A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
26.5A
Power (Watts)
398 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94.5%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM431.75000RM431.75
5RM415.65400RM2,078.27
10RM408.90100RM4,089.01
25RM400.12280RM10,003.07
50RM393.59960RM19,679.98
100RM387.17430RM38,717.43
Manufacturers Standard Package
Unit Price without VAT:RM431.75000
Unit Price with VAT:RM474.92500