
FSB-150-324-H | |
|---|---|
DigiKey Part Number | 1776-FSB-150-324-H-ND |
Manufacturer | |
Manufacturer Product Number | FSB-150-324-H |
Description | LINE FLTR 500VAC 150A CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 500V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 150 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14,285.30000 | RM14,285.30 |
| Unit Price without VAT: | RM14,285.30000 |
|---|---|
| Unit Price with VAT: | RM15,713.83000 |

