
JAC-06-683 | |
|---|---|
DigiKey Part Number | 1776-2145-ND |
Manufacturer | |
Manufacturer Product Number | JAC-06-683 |
Description | LINE FILTER 500VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 6 A 500V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | JAC-06-683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 500V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM176.87000 | RM176.87 |
| 10 | RM144.35000 | RM1,443.50 |
| 25 | RM133.13400 | RM3,328.35 |
| 50 | RM126.08000 | RM6,304.00 |
| Unit Price without VAT: | RM176.87000 |
|---|---|
| Unit Price with VAT: | RM194.55700 |

