LDC60F-2-SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 459
Unit Price: RM71.71000
Datasheet
Image for LDC60F-2-SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC60F-2-SN

DigiKey Part Number
1776-2327-ND
Manufacturer
Manufacturer Product Number
LDC60F-2-SN
Description
AC/DC CONVERTER 5V 15V -15V 25W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 110 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
2 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.27" L x 1.02" W x 7.28" H (83.1mm x 25.9mm x 184.9mm)
Approval Agency
CE, CSA, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes