
LEB150F-0536 | |
|---|---|
DigiKey Part Number | 1776-2366-ND |
Manufacturer | |
Manufacturer Product Number | LEB150F-0536 |
Description | AC/DC CONVERTER 5V 36V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LEB150F-0536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 36V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 6.7 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.74" L x 3.35" W x 1.57" H (222.0mm x 85.1mm x 39.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |






