
LFA10F-15-SN | |
|---|---|
DigiKey Part Number | 1776-2388-ND |
Manufacturer | |
Manufacturer Product Number | LFA10F-15-SN |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA10F-15-SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.89" L x 1.97" W x 0.87" H (73.4mm x 50.0mm x 22.1mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM107.53000 | RM107.53 |
| 5 | RM102.40400 | RM512.02 |
| 10 | RM100.27300 | RM1,002.73 |
| 25 | RM97.52920 | RM2,438.23 |
| 50 | RM95.50240 | RM4,775.12 |
| 100 | RM93.51820 | RM9,351.82 |
| 250 | RM90.95852 | RM22,739.63 |
| Unit Price without VAT: | RM107.53000 |
|---|---|
| Unit Price with VAT: | RM118.28300 |




