Similar

LFA75F-48 | |
|---|---|
DigiKey Part Number | 1776-1329-ND |
Manufacturer | |
Manufacturer Product Number | LFA75F-48 |
Description | AC/DC CONVERTER 48V 75W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 84.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 1.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPP-100-48 | MEAN WELL USA Inc. | 5 | 1866-1639-ND | RM146.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM262.20000 | RM262.20 |
| Unit Price without VAT: | RM262.20000 |
|---|---|
| Unit Price with VAT: | RM288.42000 |





