
MGS154812 | |
|---|---|
DigiKey Part Number | 1776-1374-ND |
Manufacturer | |
Manufacturer Product Number | MGS154812 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS154812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM166.86000 | RM166.86 |
| 5 | RM160.65000 | RM803.25 |
| 10 | RM158.04100 | RM1,580.41 |
| 25 | RM154.65440 | RM3,866.36 |
| 50 | RM152.13600 | RM7,606.80 |
| 100 | RM149.65700 | RM14,965.70 |
| 250 | RM146.43688 | RM36,609.22 |
| Unit Price without VAT: | RM166.86000 |
|---|---|
| Unit Price with VAT: | RM183.54600 |

