Isolated Module DC DC Converter 1 Output 15V 1A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS154815

DigiKey Part Number
1776-1375-ND
Manufacturer
Manufacturer Product Number
MGS154815
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS154815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM166.86000RM166.86
5RM160.65000RM803.25
10RM158.04100RM1,580.41
25RM154.65440RM3,866.36
50RM152.13600RM7,606.80
100RM149.65700RM14,965.70
250RM146.43688RM36,609.22
Manufacturers Standard Package
Unit Price without VAT:RM166.86000
Unit Price with VAT:RM183.54600