
TUXS200F24 | |
|---|---|
DigiKey Part Number | 1776-1097-ND |
Manufacturer | |
Manufacturer Product Number | TUXS200F24 |
Description | AC/DC CONVERTER 24V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 8.3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUXS200F24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PFC, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.12" H (76.2mm x 50.8mm x 28.4mm) | |
Approval Agency | CE, cURus, TUV | |
Line Regulation | 48mV | |
Load Regulation | 48mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM665.27000 | RM665.27 |
| 5 | RM633.60000 | RM3,168.00 |
| 10 | RM620.44000 | RM6,204.40 |
| 25 | RM603.45520 | RM15,086.38 |
| 50 | RM590.91560 | RM29,545.78 |
| Unit Price without VAT: | RM665.27000 |
|---|---|
| Unit Price with VAT: | RM731.79700 |

