Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGW1R50515

DigiKey Part Number
1776-1021-ND
Manufacturer
Manufacturer Product Number
MGW1R50515
Description
DC DC CONVERTER +/-15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGW1R50515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
50mA, 50mA
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM45.03000RM45.03
5RM43.37200RM216.86
10RM42.66600RM426.66
25RM41.75600RM1,043.90
50RM41.07760RM2,053.88
100RM40.40940RM4,040.94
250RM39.54184RM9,885.46
500RM38.89694RM19,448.47
Manufacturers Standard Package
Unit Price without VAT:RM45.03000
Unit Price with VAT:RM49.53300