
PBA30F-24 | |
|---|---|
DigiKey Part Number | 1776-1488-ND |
Manufacturer | |
Manufacturer Product Number | PBA30F-24 |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM233.41000 | RM233.41 |
| 5 | RM222.31800 | RM1,111.59 |
| 10 | RM217.69700 | RM2,176.97 |
| 25 | RM211.73720 | RM5,293.43 |
| 50 | RM207.33860 | RM10,366.93 |
| 100 | RM203.03100 | RM20,303.10 |
| Unit Price without VAT: | RM233.41000 |
|---|---|
| Unit Price with VAT: | RM256.75100 |


