
PLA300F-12 | |
|---|---|
DigiKey Part Number | 1776-1551-ND |
Manufacturer | |
Manufacturer Product Number | PLA300F-12 |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PLA300F-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM436.16000 | RM436.16 |
| 5 | RM415.39400 | RM2,076.97 |
| 10 | RM406.76200 | RM4,067.62 |
| 25 | RM395.62800 | RM9,890.70 |
| 50 | RM387.40840 | RM19,370.42 |
| 100 | RM380.88570 | RM38,088.57 |
| Unit Price without VAT: | RM436.16000 |
|---|---|
| Unit Price with VAT: | RM479.77600 |



