Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA600F-36-U

DigiKey Part Number
PLA600F-36-U-ND
Manufacturer
Manufacturer Product Number
PLA600F-36-U
Description
AC/DC CONVERTER 36V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PLA600F-36-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
16.7 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
5RM754.78600RM3,773.93
Unit Price without VAT:RM754.78600
Unit Price with VAT:RM830.26460